The LS2B-471K is a shielded axial inductor with an inductance of 470uH and a tolerance of 10%. It operates at a minimum temperature of -55C and a maximum temperature of 125C. The inductor has a maximum DC current rating of 0.1A and a minimum quality factor of 50. It is designed for use in through-hole applications.
Inductor Supply LS2B-471K technical specifications.
| Protection Style | Shielded |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.1A |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-471K to view detailed technical specifications.
No datasheet is available for this part.