Ind Shielded 4.7uH 10% 7.9MHz 42 650mA Axial Bulk
Checking distributor stock and pricing after the page loads.
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.65A |
| Minimum Quality Factor | 42 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |