The LS2B-681K is a shielded fixed inductor with an inductance of 680uH and a tolerance of 10%. It has a minimum quality factor of 56 and is designed for operation at frequencies up to 790KHz. The inductor is rated for a maximum DC current of 0.09A and can be operated over a temperature range of -55 to 125 degrees Celsius. It features an axial lead style and is designed for through-hole mounting.
Inductor Supply LS2B-681K technical specifications.
| Protection Style | Shielded |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.09A |
| Minimum Quality Factor | 56 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-681K to view detailed technical specifications.
No datasheet is available for this part.