The LS2B-R12K is a shielded axial inductor with an inductance of 0.12uH and a tolerance of 10%. It operates at a minimum quality factor of 42 and is tested at a frequency of 25MHz. The inductor is designed for use in applications where high current is required, with a maximum DC current rating of 1.63A. It is suitable for use in environments with operating temperatures ranging from -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Protection Style | Shielded |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.63A |
| Minimum Quality Factor | 42 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |