This shielded axial inductor features 0.15uH inductance with a tolerance of 10%. It is designed to operate within a temperature range of -55C to 125C and can handle a maximum DC current of 1.55A. The inductor is constructed with an axial lead style and is suitable for use in through-hole applications.
Inductor Supply LS2B-R15K technical specifications.
| Protection Style | Shielded |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.55A |
| Minimum Quality Factor | 42 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-R15K to view detailed technical specifications.
No datasheet is available for this part.