Ind Shielded 180nH 10% 25MHz 42 1.42A Axial Bulk
Inductor Supply LS2B-R18K technical specifications.
| Protection Style | Shielded |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.42A |
| Minimum Quality Factor | 42 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-R18K to view detailed technical specifications.
No datasheet is available for this part.