The LS2B-R22K is a shielded axial inductor with an inductance of 0.22uH and a tolerance of 10%. It has a minimum quality factor of 42 and is designed to operate at a frequency of 25MHz. The inductor can handle a maximum DC current of 1.33A and has a temperature range of -55C to 125C. It features a shielded protection style and an axial lead style.
Inductor Supply LS2B-R22K technical specifications.
| Protection Style | Shielded |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.33A |
| Minimum Quality Factor | 42 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-R22K to view detailed technical specifications.
No datasheet is available for this part.