This shielded axial inductor from Inductor Supply features an inductance of 0.39uH with a tolerance of 10%. It has a minimum quality factor of 42 and is designed for operation at frequencies up to 25MHz. The inductor can handle a maximum DC current of 1.06A and has a minimum operating temperature of -55C, with a maximum operating temperature of 125C.
Inductor Supply LS2B-R39K technical specifications.
| Protection Style | Shielded |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.06A |
| Minimum Quality Factor | 42 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-R39K to view detailed technical specifications.
No datasheet is available for this part.