The LS2B-R47K is a shielded fixed inductor with an inductance of 0.47uH and a tolerance of 10%. It has a minimum quality factor of 41 and is designed for operation at frequencies up to 25MHz. The inductor is rated for a maximum DC current of 0.96A and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It features an axial lead style and is designed for through-hole mounting.
Inductor Supply LS2B-R47K technical specifications.
| Protection Style | Shielded |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.96A |
| Minimum Quality Factor | 41 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-R47K to view detailed technical specifications.
No datasheet is available for this part.