The LS2B-R68K is a shielded axial inductor with an inductance of 0.68uH and a tolerance of 10%. It operates at a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The inductor is designed for use in applications where a high quality factor is required, with a minimum quality factor of 36. It is suitable for use in through-hole mounting applications.
Inductor Supply LS2B-R68K technical specifications.
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.84A |
| Minimum Quality Factor | 36 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-R68K to view detailed technical specifications.
No datasheet is available for this part.