The LS2B-R82K is a shielded fixed inductor with an inductance of 0.82uH and a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is designed for use in through-hole applications with an axial lead style. The inductor has a minimum quality factor of 35 and a maximum DC current rating of 0.72A.
Inductor Supply LS2B-R82K technical specifications.
| Protection Style | Shielded |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.72A |
| Minimum Quality Factor | 35 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-R82K to view detailed technical specifications.
No datasheet is available for this part.