This shielded axial inductor features an inductance of 4.7uH with a tolerance of 10%. It can withstand a maximum DC current of 0.38A and operates within a temperature range of -55C to 105C. The inductor is constructed with a lead style of axial and is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.38A |
| Minimum Quality Factor | 44 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |