The LS3-R12K is a shielded fixed inductor with an inductance of 0.12uH and a tolerance of 10%. It has a maximum DC current rating of 1.53A and a minimum quality factor of 51. The inductor is designed for through-hole mounting and has an operating temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Protection Style | Shielded |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.53A |
| Minimum Quality Factor | 51 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |