This is a general purpose axial inductor with a nominal inductance of 1uH and a tolerance of 10%. It has a maximum rated current of 2.08A and is designed for use in RF applications. The inductor is shielded and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is available in a through-hole package.
Inductor Supply LS4-1R0K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.054 |
| Rated Current-Max | 2.08 |
| Test Frequency | 25 |
| Self Resonance Frequency | 156 |
| Manufacturer Series | LS4 |
| Quality Factor-Min (at L-nom) | 42 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply LS4-1R0K to view detailed technical specifications.
No datasheet is available for this part.