The LS4-220K is a general purpose inductor with a nominal inductance of 22uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is shielded and has a terminal placement of axial. It is suitable for use in RF applications and has a quality factor of at least 50 at the nominal inductance.
Inductor Supply LS4-220K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.742 |
| Rated Current-Max | 0.565 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 38 |
| Manufacturer Series | LS4 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply LS4-220K to view detailed technical specifications.
No datasheet is available for this part.