This is a general purpose axial inductor with a nominal inductance of 330uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a DC resistance of 5.1 ohms. It is designed for use as an RF inductor and has a quality factor of at least 65 at its nominal inductance. The inductor is available in a through-hole package.
Inductor Supply LS4-331K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.1 |
| Rated Current-Max | 0.215 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 7.3 |
| Manufacturer Series | LS4 |
| Quality Factor-Min (at L-nom) | 65 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.