This general purpose inductor has a nominal inductance of 180uH with a tolerance of 10%. It is designed for use in RF applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is not shielded and has a minimum operating temperature of -55 degrees Celsius. It has a DC resistance of 3 ohms and a maximum rated current of 0.2 amps.
Inductor Supply RL187-181K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3.3 |
| Manufacturer Series | RL187 |
| Quality Factor-Min (at L-nom) | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.