Ind RF 330uH 10% 1KHz 230mA Radial Bulk
Checking distributor stock and pricing after the page loads.
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.23A |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |