Ind RF 390uH 0.1 1KHZ 410mA Radial Bulk
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.41A |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |