The RL622-121K is a general purpose inductor from Inductor Supply with a nominal inductance of 120uH and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum current of 0.84A and has a DC resistance of 0.32 ohms. It is a non-shielded, radial inductor designed for use in RF applications and is available in a through-hole package.
Inductor Supply RL622-121K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 0.84 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3.4 |
| Manufacturer Series | RL622 |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply RL622-121K to view detailed technical specifications.
No datasheet is available for this part.