Ind RF 15uH 0.1 2.52MHZ 50 2.3A Radial T/R
Inductor Supply RL622-150K-TR technical specifications.
| Type | RF |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 2.3A |
| Minimum Quality Factor | 50 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply RL622-150K-TR to view detailed technical specifications.
No datasheet is available for this part.