The RL622-181K is a fixed inductor with a type of RF, an inductance of 180uH, and a tolerance of 10%. It has a minimum quality factor of 20 and a maximum DC current of 0.69A. The inductor test frequency is 796KHz. It is designed for through-hole mounting with a radial lead style and operates over a temperature range of -55°C to 125°C.
Inductor Supply RL622-181K technical specifications.
| Type | RF |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.69A |
| Minimum Quality Factor | 20 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply RL622-181K to view detailed technical specifications.
No datasheet is available for this part.