Ind RF 180uH 0.1 796KHZ 20 690mA Radial T/R
Inductor Supply RL622-181K-TR technical specifications.
| Type | RF |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.69A |
| Minimum Quality Factor | 20 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply RL622-181K-TR to view detailed technical specifications.
No datasheet is available for this part.