Ind RF 2.2uH 20% 7.96MHZ 20 6.5A Radial Bulk
Inductor Supply RL622-2R2M technical specifications.
| Type | RF |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 6.5A |
| Minimum Quality Factor | 20 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply RL622-2R2M to view detailed technical specifications.
No datasheet is available for this part.