The RL622-330K is a 33uH RF inductor with a tolerance of 10% and a minimum quality factor of 30. It is designed for operation between -55C and 125C and features a radial lead style. The inductor is tested at a frequency of 2.52M and has a maximum DC current rating of 1.6A.
Inductor Supply RL622-330K technical specifications.
| Type | RF |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.6A |
| Minimum Quality Factor | 30 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply RL622-330K to view detailed technical specifications.
No datasheet is available for this part.