The RL622-390K is a 39uH RF inductor with a 10% tolerance and a minimum quality factor of 30. It has a maximum DC current rating of 1.5A and operates over a temperature range of -55°C to 125°C. The inductor is available in a radial lead style and is suitable for use in through-hole applications.
Inductor Supply RL622-390K technical specifications.
| Type | RF |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.5A |
| Minimum Quality Factor | 30 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply RL622-390K to view detailed technical specifications.
No datasheet is available for this part.