Ind RF 3.3uH 20% 7.96MHZ 20 5.5A Radial Bulk
Inductor Supply RL622-3R3M technical specifications.
| Type | RF |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 5.5A |
| Minimum Quality Factor | 20 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inductor Supply RL622-3R3M to view detailed technical specifications.
No datasheet is available for this part.