The RL622-471K is a 470uH inductor with a 10% tolerance and a radial lead style. It is designed for RF applications and has a minimum quality factor of 20. The inductor can handle a maximum DC current of 0.46A and operates within a temperature range of -55°C to 125°C.
Inductor Supply RL622-471K technical specifications.
| Type | RF |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.46A |
| Minimum Quality Factor | 20 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply RL622-471K to view detailed technical specifications.
No datasheet is available for this part.