The RL622-4R7M-TR is a 4.7uH RF inductor with a tolerance of 20%. It is designed for use in through-hole applications and features a radial lead style. The inductor is rated for a maximum DC current of 4.3A and has a minimum quality factor of 20. It operates over a temperature range of -55°C to 125°C.
Inductor Supply RL622-4R7M-TR technical specifications.
| Type | RF |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 4.3A |
| Minimum Quality Factor | 20 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply RL622-4R7M-TR to view detailed technical specifications.
No datasheet is available for this part.