The RL622-560K is a general purpose inductor from Inductor Supply with a nominal inductance of 56uH and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum current of 1.3A and has a DC resistance of 0.18 ohms. It is a non-shielded, radial inductor with a terminal placement of RADIAL and is suitable for RF inductor applications.
Inductor Supply RL622-560K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.3 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 5.4 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply RL622-560K to view detailed technical specifications.
No datasheet is available for this part.