Ind Shielded 68mH 5% 79KHz 31mA Radial Bulk
Inductor Supply RLS181-683J technical specifications.
| Protection Style | Shielded |
| Inductance | 68000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.031A |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.