Checking distributor stock and pricing after the page loads.
Inductor Supply SPL1612-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 3.8Ohm |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.