The SPL3321-470M is a general purpose inductor from Inductor Supply with a nominal inductance of 47uH and a tolerance of 20%. It has a dual ended terminal placement and is not shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.14 ohms. It operates within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Inductor Supply SPL3321-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inductor Supply SPL3321-470M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.14 |
| Test Frequency | 0.1 |
| Manufacturer Series | SPL3321 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply SPL3321-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.