The SPL5028-1R0M is a general purpose inductor with a nominal inductance of 1uH and a maximum rated current of 20A. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is shielded and has a dual-ended terminal placement. It is part of the SPL5028 series and is a surface mount component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.542 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.366 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.011 |
| Rated Current-Max | 20 |
| Test Frequency | 0.1 |
| Manufacturer Series | SPL5028 |
| Series | SPL5028 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |