This general purpose inductor features a nominal inductance of 2.2uH and a maximum operating temperature of 85 degrees Celsius. It has a dual-ended terminal placement and is suitable for power inductor applications. The inductor is unshielded and has a DC resistance of 0.014 ohms. It is rated for a maximum current of 16A and is part of the SPL5028 series from Inductor Supply.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.542 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.366 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.014 |
| Rated Current-Max | 16 |
| Test Frequency | 0.1 |
| Manufacturer Series | SPL5028 |
| Series | SPL5028 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |