The SPL5028-331M is a shielded wirewound power inductor from Inductor Supply. It features a 330 microhenry inductance value with a 20% tolerance and is designed for operation at a 100 kHz test frequency. The inductor can handle a maximum DC current of 1 amp and a maximum saturation current of 1.9 amps. It also has a maximum DC resistance of 0.56 ohms. The inductor measures 18.54 mm in length, 7.11 mm in height, and 15.24 mm in depth. It is rated for operation between -40 degrees Celsius and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Inductor Supply SPL5028-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.56Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.