The SSL5028-331M is a shielded wirewound power inductor with a nominal inductance of 330 microhenries and a tolerance of 20%. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum DC current rating of 0.86 amps. The inductor's maximum DC resistance is 0.78 ohms and its minimum quality factor is 50. It measures 18.54mm in length, 7.62mm in height, and 15.24mm in depth.
Checking distributor stock and pricing after the page loads.
Inductor Supply SSL5028-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.86A |
| Maximum Saturation Current | 0.86A |
| Max DC Resistance | 0.78Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 7.62mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.