Ind Power 680uH 15% 10KHz 800mA Bulk
Inductor Supply TL3-681L technical specifications.
| Type | Power |
| Inductance | 680uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.