Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INDUCTOR SUPPLY
TL4-390L
Datasheet
Inductor Supply
TL4-390L
Unconfirmed
Ind Power 39uH 15% 10KHz 5.7A Bulk
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Power 39uH 15% 10KHz 5.7A Bulk
Inductance
39u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Inductance
39u
H
Tolerance
15%
Inductance Test Frequency
10K
Hz
Maximum DC Current
5.7
A
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account