Ind Power 56uH 15% 10KHz 5.2A Bulk
Inductor Supply TL4-560L technical specifications.
| Type | Power |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 5.2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.