Power Choke Toroid 100uH 10% 1KHz 12.09A 50mOhm DCR Pin Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 12.09A |
| Maximum Saturation Current | 12.09A |
| Max DC Resistance | 0.05Ohm |
| Lead Style | Pin |
| Product Length | 33.02mm |
| Product Depth | 17.78mm |
| Height | 27.94mm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |