The TPC3-100 is a 100uH power choke with a 10% tolerance, suitable for use in applications where a toroid inductor is required. It has a maximum DC current of 4.6A and a maximum saturation current of 4.6A. The choke's maximum DC resistance is 0.027 ohms. The TPC3-100 is available with a pin lead style and has a product length, depth, and height of 40.64mm. It operates over a temperature range of -45 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.6A |
| Maximum Saturation Current | 4.6A |
| Max DC Resistance | 0.027Ohm |
| Lead Style | Pin |
| Product Length | 40.64mm |
| Product Depth | 22.86mm |
| Height | 40.64mm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |