Power Choke Toroid 200uH 10% 1KHz 3.3A 38mOhm DCR Pin Bulk
Checking distributor stock and pricing after the page loads.
Inductor Supply TPC3-200 technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.3A |
| Maximum Saturation Current | 3.3A |
| Max DC Resistance | 0.038Ohm |
| Lead Style | Pin |
| Product Length | 40.64mm |
| Product Depth | 22.86mm |
| Height | 40.64mm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |