Inductor Supply TPC3-500 technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.1Ohm |
| Lead Style | Pin |
| Product Length | 40.64mm |
| Product Depth | 22.86mm |
| Height | 40.64mm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply TPC3-500 to view detailed technical specifications.
No datasheet is available for this part.