Optoelectronic device operating within a wide temperature range, from -40 to 85 degrees Celsius. This component facilitates optical signal transmission and reception, crucial for various electronic systems. Its design ensures reliable performance across diverse environmental conditions.
Sign in to ask questions about the Industrial Fiber Optics IF-D92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Industrial Fiber Optics IF-D92 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Industrial Fiber Optics IF-D92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.