
General purpose photodetector for plastic fiber optics, featuring a 50Mbps data rate and 4-pin configuration. Operates with a maximum supply current of 40mA and is lead-free and RoHS compliant.
Industrial Fiber Optics IF-D97 technical specifications.
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Operating Supply Current | 40mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-D97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
