
General optical sensor featuring a 645nm wavelength sensitivity. This photodetector offers a 35pF capacitance and a maximum reverse voltage of 5V DC. Designed for automotive applications, it utilizes plastic fiber optics and comes in a 2-pin package. Spectral bandwidth is 20nm.
Industrial Fiber Optics IF-E96E technical specifications.
| Capacitance | 35pF |
| Max Reverse Voltage (DC) | 5V |
| Package Quantity | 50 |
| Spectral Bandwidth | 20nm |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-E96E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
