The CY8CKIT-042-BLE-A Bluetooth Low Energy (BLE) Pioneer Kit is a development platform for evaluating and developing Bluetooth 4.2 compliant solutions with PSoC 4 BLE and PRoC BLE devices. The baseboard features an onboard KitProg programmer/debugger, a CAPSENSE slider, an RGB LED, and a pushbutton switch. It is footprint-compatible with Arduino Uno shields and 6-pin Digilent Pmod daughter cards. The kit includes a BLE Pioneer baseboard, a PSoC 4 BLE module, a PRoC BLE module, a CySmart BLE 4.2 USB dongle, and necessary cables.
Infineon Technologies CY8CKIT-042-BLE-A technical specifications.
| Core | Arm Cortex-M0 |
| Bluetooth Standard | Bluetooth Low Energy 4.2 |
| Frequency | 2.4GHz |
| Operating Voltage | 1.9, 3, 3.3, 5V |
| Flash Memory | 256KB |
| SRAM | 32KB |
| GPIO Count | 36 |
| Utilized IC | CY8C4248LQI-BL583 |
| On-board Sensors | CapSense Proximity, CapSense Slider |
| RoHS | Compliant |
| REACH | Unaffected |
| ECCN | 3A991A2 |
| Htsus | 8473.30.1180 |
Download the complete datasheet for Infineon Technologies CY8CKIT-042-BLE-A to view detailed technical specifications.
No datasheet is available for this part.