The CY8CPROTO-062-4343W PSoC 6 Wi-Fi BT Prototyping Kit is a low-cost evaluation platform for the PSoC 62 MCU. It features the CY8C6247BZI-D54 dual-core microcontroller and a Murata LBEE5KL1DX module which integrates the CYW4343W chip for 2.4-GHz Wi-Fi and Bluetooth 4.1. The hardware includes an on-board KitProg3 programmer/debugger, 512-Mb Quad-SPI NOR flash, a microSD card slot, and industry-leading CapSense touch sensors including buttons and a slider. For audio and environmental sensing, it is equipped with two PDM microphones and a thermistor. The board utilizes a snap-away design, allowing users to separate the programmer and peripheral modules for independent use.
Checking distributor stock and pricing after the page loads.
| Primary Processor | Arm Cortex-M4 |
| Primary Processor Clock Speed | 150MHz |
| Secondary Processor | Arm Cortex-M0+ |
| Secondary Processor Clock Speed | 100MHz |
| On-chip Flash | 2MB |
| On-chip SRAM | 1MB |
| External QSPI Flash | 512Mb |
| Wi-Fi Standard | 802.11b/g/n |
| Bluetooth Version | 4.1 |
| Radio Module | Murata Type 1DX (LBEE5KL1DX) |
| Operating Supply Voltage | 1.7 to 3.6V |
| Operating Temperature Range | -40 to +85°C |
| Peripheral Interfaces | USB, SPI, I2C, UART, I2S, PDM |
| RoHS | Compliant (RoHS 3) |
| REACH | Unaffected |