The 1ED3011MC12I is a single-channel isolated gate driver IC with an opto-compatible input designed to replace traditional optocouplers. It utilizes Infineon's coreless transformer technology to provide galvanic isolation and features a typical peak output current of 6.5 A. The device includes output undervoltage lockout (UVLO) and active shutdown, offering high common-mode transient immunity (CMTI) exceeding 300 kV/µs and low propagation delay matching for high-performance SiC and Si MOSFET switching.
Infineon 1ED3011MC12IXUMA1 technical specifications.
| Peak Output Current (Typical) | 6.5A |
| Propagation Delay | 40ns |
| Common Mode Transient Immunity (CMTI) | 300kV/µs |
| Isolation Voltage (VISO) | 5700V (rms) |
| Maximum Output Supply Voltage | 35V |
| UVLO Threshold (Typical) | 11.7V |
| Input Current (Typical) | 10mA |
| Ul 1577 | File E311313 |
| RoHS | Compliant |
| Iec 60747-17 | Reinforced Insulation (planned) |
Download the complete datasheet for Infineon 1ED3011MC12IXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.